Similar
Similar

DEA1X3A331JA2B | |
|---|---|
DigiKey Part Number | 490-4158-ND |
Manufacturer | |
Manufacturer Product Number | DEA1X3A331JA2B |
Description | CAP CER 330PF 1KV SL RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEA1X3A331JA2B Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31A7U3A331JW31D | Murata Electronics | 66.897 | 490-4304-1-ND | 0,25000 € | Similar |
| CC45SL3AD331JYNNA | TDK | 492 | 445-15976-ND | 0,34000 € | Similar |



