
DE6E3KJ332MN4A | |
|---|---|
DigiKey Part Number | 490-DE6E3KJ332MN4ACT-ND - Cut Tape (CT) 490-DE6E3KJ332MN4ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE6E3KJ332MN4A |
Description | CAP CERAMIC SAFETY 3300PF X1/Y2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6E3KJ332MN4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53800 € | 5,38 € |
| 50 | 0,41700 € | 20,85 € |
| 100 | 0,38000 € | 38,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,31505 € | 126,02 € |
| 800 | 0,29499 € | 235,99 € |
| 1.200 | 0,28493 € | 341,92 € |
| 2.000 | 0,27381 € | 547,62 € |
| 2.800 | 0,26730 € | 748,44 € |
| 4.000 | 0,26104 € | 1.044,16 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

