
DE6E3KJ332MA4B | |
|---|---|
DigiKey Part Number | 490-DE6E3KJ332MA4B-ND |
Manufacturer | |
Manufacturer Product Number | DE6E3KJ332MA4B |
Description | CAP CERAMIC SAFETY 3300PF X1/Y2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6E3KJ332MA4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,35900 € | 17,95 € |
| 250 | 0,29156 € | 72,89 € |
| 500 | 0,27074 € | 135,37 € |
| 1.000 | 0,25362 € | 253,62 € |
| 2.500 | 0,23554 € | 588,85 € |
| 5.000 | 0,22464 € | 1.123,20 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

