
RCWE040233L0JQEA | |
|---|---|
DigiKey Part Number | 541-2708-2-ND - Tape & Reel (TR) 541-2708-1-ND - Cut Tape (CT) 541-2708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE040233L0JQEA |
Description | RES 0.033 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE040233L0JQEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.041" L x 0.022" W (1.05mm x 0.55mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15080 € | 3,77 € |
| 50 | 0,13340 € | 6,67 € |
| 100 | 0,11870 € | 11,87 € |
| 250 | 0,10248 € | 25,62 € |
| 500 | 0,09232 € | 46,16 € |
| 1.000 | 0,08369 € | 83,69 € |
| 5.000 | 0,06832 € | 341,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06455 € | 645,50 € |
| 20.000 | 0,06019 € | 1.203,80 € |
| 30.000 | 0,05796 € | 1.738,80 € |
| 50.000 | 0,05543 € | 2.771,50 € |
| 70.000 | 0,05392 € | 3.774,40 € |
| 100.000 | 0,05244 € | 5.244,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

