
DE6E3KJ102MN4A | |
|---|---|
DigiKey Part Number | 490-DE6E3KJ102MN4ACT-ND - Cut Tape (CT) 490-DE6E3KJ102MN4ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE6E3KJ102MN4A |
Description | CAP CERAMIC SAFETY 1000PF X1/Y2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6E3KJ102MN4A Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings AEC-Q200, X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE6E3KJ102MA4B | Murata Electronics | 519 | 490-DE6E3KJ102MA4B-ND | 0,60000 € | Parametric Equivalent |
| DE6E3KJ102MB4B | Murata Electronics | 941 | 490-DE6E3KJ102MB4B-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45100 € | 4,51 € |
| 50 | 0,34740 € | 17,37 € |
| 100 | 0,31540 € | 31,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,25968 € | 103,87 € |
| 800 | 0,24235 € | 193,88 € |
| 1.200 | 0,23368 € | 280,42 € |
| 2.000 | 0,22407 € | 448,14 € |
| 2.800 | 0,21845 € | 611,66 € |
| 4.000 | 0,21305 € | 852,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

