
DE6B3KJ681KN3A | |
|---|---|
DigiKey Part Number | 490-14338-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE6B3KJ681KN3A |
Description | CAP CER 680PF 300VAC RADIAL |
Customer Reference | |
Detailed Description | 680 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6B3KJ681KN3A Models |
Category | Ratings AEC-Q200, X1, Y2 |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |

