680 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE6B3KJ681KB3BE01J

DigiKey Part Number
490-DE6B3KJ681KB3BE01J-ND
Manufacturer
Manufacturer Product Number
DE6B3KJ681KB3BE01J
Description
CAP CER 680PF 300V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
AEC-Q200, X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,72000 €7,20 €
500,56860 €28,43 €
1000,52170 €52,17 €
5000,44242 €221,21 €
1.0000,41788 €417,88 €
2.5000,39198 €979,95 €
5.0000,37637 €1.881,85 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €