
DE6B3KJ471KB3BE01J | |
|---|---|
DigiKey Part Number | 490-DE6B3KJ471KB3BE01J-ND |
Manufacturer | |
Manufacturer Product Number | DE6B3KJ471KB3BE01J |
Description | CAP CER 470PF 300V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,33320 € | 16,66 € |
| 100 | 0,30230 € | 30,23 € |
| 500 | 0,25006 € | 125,03 € |
| 1.000 | 0,23390 € | 233,90 € |
| 2.500 | 0,21686 € | 542,15 € |
| 5.000 | 0,20658 € | 1.032,90 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

