
DE6B3KJ331KB3BE01J | |
|---|---|
DigiKey Part Number | 490-DE6B3KJ331KB3BE01J-ND |
Manufacturer | |
Manufacturer Product Number | DE6B3KJ331KB3BE01J |
Description | CAP CER 330PF 300V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings AEC-Q200, X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE6B3KJ331KN3AE01J | Murata Electronics | 226 | 490-DE6B3KJ331KN3AE01JCT-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,31460 € | 15,73 € |
| 100 | 0,28500 € | 28,50 € |
| 500 | 0,23518 € | 117,59 € |
| 1.000 | 0,21976 € | 219,76 € |
| 2.500 | 0,20349 € | 508,73 € |
| 5.000 | 0,19369 € | 968,45 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

