
DE6B3KJ151KN3AE01J | |
|---|---|
DigiKey Part Number | 490-DE6B3KJ151KN3AE01JCT-ND - Cut Tape (CT) 490-DE6B3KJ151KN3AE01JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE6B3KJ151KN3AE01J |
Description | CAP CER 150PF 300V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings AEC-Q200, X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE6B3KJ151KA3BE01J | Murata Electronics | 319 | 490-DE6B3KJ151KA3BE01J-ND | 0,66000 € | Parametric Equivalent |
| DE6B3KJ151KB3BE01J | Murata Electronics | 499 | 490-DE6B3KJ151KB3BE01J-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,51740 € | 25,87 € |
| 100 | 0,47360 € | 47,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,37691 € | 263,84 € |
| 1.400 | 0,35670 € | 499,38 € |
| 2.100 | 0,34657 € | 727,80 € |
| 3.500 | 0,33534 € | 1.173,69 € |
| 4.900 | 0,32877 € | 1.610,97 € |
| 7.000 | 0,32246 € | 2.257,22 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

