
DE2E3SA472MA3BY02F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA472MA3BY02F-ND |
Manufacturer | |
Manufacturer Product Number | DE2E3SA472MA3BY02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA472MA3BY02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73500 € | 7,35 € |
| 50 | 0,58040 € | 29,02 € |
| 200 | 0,49350 € | 98,70 € |
| 600 | 0,44512 € | 267,07 € |
| 1.000 | 0,42724 € | 427,24 € |
| 2.600 | 0,39994 € | 1.039,84 € |
| 5.000 | 0,38505 € | 1.925,25 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

