
DE2E3SA332MN3AY02F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA332MN3AY02FTR-ND - Tape & Reel (TR) 490-DE2E3SA332MN3AY02FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA332MN3AY02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA332MN3AY02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59200 € | 5,92 € |
| 50 | 0,46160 € | 23,08 € |
| 100 | 0,42140 € | 42,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,32587 € | 293,28 € |
| 1.800 | 0,30858 € | 555,44 € |
| 2.700 | 0,29992 € | 809,78 € |
| 4.500 | 0,29032 € | 1.306,44 € |
| 6.300 | 0,28471 € | 1.793,67 € |
| 9.000 | 0,27931 € | 2.513,79 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

