
DE2E3SA332MN2AT01F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA332MN2AT01FTR-ND - Tape & Reel (TR) 490-DE2E3SA332MN2AT01FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA332MN2AT01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA332MN2AT01F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE2E3SA332MA2BT01F | Murata Electronics | 190 | 490-DE2E3SA332MA2BT01F-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47100 € | 4,71 € |
| 50 | 0,36360 € | 18,18 € |
| 100 | 0,33020 € | 33,02 € |
| 500 | 0,27396 € | 136,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24923 € | 249,23 € |
| 2.000 | 0,23533 € | 470,66 € |
| 3.000 | 0,22837 € | 685,11 € |
| 5.000 | 0,22066 € | 1.103,30 € |
| 7.000 | 0,21615 € | 1.513,05 € |
| 10.000 | 0,21181 € | 2.118,10 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

