
DE2E3SA222MN3AT02F | |
|---|---|
DigiKey Part Number | 490-16241-1-ND - Cut Tape (CT) 490-16241-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA222MN3AT02F |
Description | CAP CER 2200PF 250V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA222MN3AT02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 50 | 0,34080 € | 17,04 € |
| 100 | 0,30910 € | 30,91 € |
| 500 | 0,25564 € | 127,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23227 € | 232,27 € |
| 2.000 | 0,21905 € | 438,10 € |
| 3.000 | 0,21242 € | 637,26 € |
| 5.000 | 0,20508 € | 1.025,40 € |
| 7.000 | 0,20079 € | 1.405,53 € |
| 10.000 | 0,19667 € | 1.966,70 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

