
DE2E3SA222MN2AT01F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA222MN2AT01FCT-ND - Cut Tape (CT) 490-DE2E3SA222MN2AT01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA222MN2AT01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA222MN2AT01F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,33700 € | 16,85 € |
| 100 | 0,30570 € | 30,57 € |
| 500 | 0,25270 € | 126,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22161 € | 332,42 € |
| 3.000 | 0,20993 € | 629,79 € |
| 4.500 | 0,20408 € | 918,36 € |
| 7.500 | 0,19759 € | 1.481,92 € |
| 10.500 | 0,19380 € | 2.034,90 € |
| 15.000 | 0,19015 € | 2.852,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

