
DE2E3SA222MJ3BT02F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA222MJ3BT02F-ND |
Manufacturer | |
Manufacturer Product Number | DE2E3SA222MJ3BT02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA222MJ3BT02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42400 € | 4,24 € |
| 50 | 0,32540 € | 16,27 € |
| 100 | 0,29500 € | 29,50 € |
| 500 | 0,24378 € | 121,89 € |
| 1.000 | 0,22794 € | 227,94 € |
| 2.500 | 0,21124 € | 528,10 € |
| 5.000 | 0,20117 € | 1.005,85 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

