
DE2E3SA103MN7AT02F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA103MN7AT02FCT-ND - Cut Tape (CT) 490-DE2E3SA103MN7AT02FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA103MN7AT02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA103MN7AT02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51400 € | 5,14 € |
| 50 | 0,39780 € | 19,89 € |
| 100 | 0,36200 € | 36,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,29968 € | 119,87 € |
| 800 | 0,28036 € | 224,29 € |
| 1.200 | 0,27069 € | 324,83 € |
| 2.000 | 0,25999 € | 519,98 € |
| 2.800 | 0,25372 € | 710,42 € |
| 4.000 | 0,24770 € | 990,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

