
DE2E3SA103MA3BT02F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA103MA3BT02F-ND |
Manufacturer | |
Manufacturer Product Number | DE2E3SA103MA3BT02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA103MA3BT02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49200 € | 4,92 € |
| 50 | 0,38080 € | 19,04 € |
| 100 | 0,34640 € | 34,64 € |
| 500 | 0,28842 € | 144,21 € |
| 1.000 | 0,27049 € | 270,49 € |
| 2.500 | 0,25157 € | 628,93 € |
| 5.000 | 0,24016 € | 1.200,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

