
DE2E3SA102MN3AX02F | |
|---|---|
DigiKey Part Number | 490-16236-1-ND - Cut Tape (CT) 490-16236-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA102MN3AX02F |
Description | CAP CER 1000PF 300V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA102MN3AX02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42000 € | 4,20 € |
| 50 | 0,32160 € | 16,08 € |
| 100 | 0,29140 € | 29,14 € |
| 500 | 0,24032 € | 120,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21812 € | 218,12 € |
| 2.000 | 0,20551 € | 411,02 € |
| 3.000 | 0,19919 € | 597,57 € |
| 5.000 | 0,19219 € | 960,95 € |
| 7.000 | 0,18810 € | 1.316,70 € |
| 10.000 | 0,18416 € | 1.841,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

