
DE2E3SA102MN2AT01F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA102MN2AT01FCT-ND - Cut Tape (CT) 490-DE2E3SA102MN2AT01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA102MN2AT01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA102MN2AT01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,32080 € | 16,04 € |
| 100 | 0,29060 € | 29,06 € |
| 500 | 0,23962 € | 119,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20980 € | 314,70 € |
| 3.000 | 0,19855 € | 595,65 € |
| 4.500 | 0,19292 € | 868,14 € |
| 7.500 | 0,18668 € | 1.400,10 € |
| 10.500 | 0,18303 € | 1.921,82 € |
| 15.000 | 0,17952 € | 2.692,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

