
DE2E3SA102MN2AT01F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA102MN2AT01FCT-ND - Cut Tape (CT) 490-DE2E3SA102MN2AT01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA102MN2AT01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA102MN2AT01F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31680 € | 15,84 € |
| 100 | 0,28700 € | 28,70 € |
| 500 | 0,23664 € | 118,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20719 € | 310,79 € |
| 3.000 | 0,19608 € | 588,24 € |
| 4.500 | 0,19052 € | 857,34 € |
| 7.500 | 0,18436 € | 1.382,70 € |
| 10.500 | 0,18075 € | 1.897,88 € |
| 15.000 | 0,17729 € | 2.659,35 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

