
DE2E3SA102MJ3BT02F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA102MJ3BT02F-ND |
Manufacturer | |
Manufacturer Product Number | DE2E3SA102MJ3BT02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA102MJ3BT02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 50 | 0,30940 € | 15,47 € |
| 100 | 0,28030 € | 28,03 € |
| 500 | 0,23106 € | 115,53 € |
| 1.000 | 0,21581 € | 215,81 € |
| 2.500 | 0,19974 € | 499,35 € |
| 5.000 | 0,19005 € | 950,25 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

