Direct
Similar

DE2E3KY222MA2BM01F | |
|---|---|
DigiKey Part Number | 490-9468-ND |
Manufacturer | |
Manufacturer Product Number | DE2E3KY222MA2BM01F |
Description | CAP CER 2200PF 250VAC RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3KY222MA2BM01F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE2E3SA222MA2BT01F | Murata Electronics | 9.415 | 490-DE2E3SA222MA2BT01F-ND | 0,67000 € | Direct |
| VY2222M35Y5US63V5 | Vishay Beyschlag/Draloric/BC Components | 9.821 | VY2222M35Y5US63V5-ND | 0,41000 € | Similar |



