Direct
Similar

DE2E3KY152MN3AU02F | |
|---|---|
DigiKey Part Number | 490-9554-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2E3KY152MN3AU02F |
Description | CAP CER 1500PF 300VAC RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3KY152MN3AU02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE2E3SA152MN3AX02F | Murata Electronics | 1.847 | 490-16239-1-ND | 0,72000 € | Direct |
| VY2152M31Y5US6TV7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2152M31Y5US6TV7-ND | 0,09962 € | Similar |



