Direct

DE2E3KY152MB2BM01 | |
|---|---|
DigiKey Part Number | DE2E3KY152MB2BM01-ND |
Manufacturer | |
Manufacturer Product Number | DE2E3KY152MB2BM01 |
Description | CAP CER 1500PF 250VAC RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3KY152MB2BM01 Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE2E3SA152MJ2BT01F | Murata Electronics | 0 | 490-DE2E3SA152MJ2BT01F-ND | 0,11964 € | Direct |


