
DE2B3SA681KN3AY02F | |
|---|---|
DigiKey Part Number | 490-16234-1-ND - Cut Tape (CT) 490-16234-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2B3SA681KN3AY02F |
Description | CAP CER 680PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA681KN3AY02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,34600 € | 17,30 € |
| 100 | 0,31380 € | 31,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,23837 € | 214,53 € |
| 1.800 | 0,22461 € | 404,30 € |
| 2.700 | 0,21771 € | 587,82 € |
| 4.500 | 0,21007 € | 945,32 € |
| 6.300 | 0,20560 € | 1.295,28 € |
| 9.000 | 0,20131 € | 1.811,79 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

