
DE2B3SA681KN3AT02F | |
|---|---|
DigiKey Part Number | 490-16232-1-ND - Cut Tape (CT) 490-16232-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2B3SA681KN3AT02F |
Description | CAP CER 680PF 250V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA681KN3AT02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44200 € | 4,42 € |
| 50 | 0,33920 € | 16,96 € |
| 100 | 0,30770 € | 30,77 € |
| 500 | 0,25448 € | 127,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23121 € | 231,21 € |
| 2.000 | 0,21805 € | 436,10 € |
| 3.000 | 0,21146 € | 634,38 € |
| 5.000 | 0,20415 € | 1.020,75 € |
| 7.000 | 0,19988 € | 1.399,16 € |
| 10.000 | 0,19578 € | 1.957,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

