
DE2B3SA681KN2AT01F | |
|---|---|
DigiKey Part Number | 490-DE2B3SA681KN2AT01FTR-ND - Tape & Reel (TR) 490-DE2B3SA681KN2AT01FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DE2B3SA681KN2AT01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA681KN2AT01F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE2B3SA681KA2BT01F | Murata Electronics | 426 | 490-DE2B3SA681KA2BT01F-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,33660 € | 16,83 € |
| 100 | 0,30530 € | 30,53 € |
| 500 | 0,25246 € | 126,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22143 € | 332,14 € |
| 3.000 | 0,20978 € | 629,34 € |
| 4.500 | 0,20394 € | 917,73 € |
| 7.500 | 0,19748 € | 1.481,10 € |
| 10.500 | 0,19369 € | 2.033,75 € |
| 15.000 | 0,19006 € | 2.850,90 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

