
DE2B3SA331KN3AT02F | |
|---|---|
DigiKey Part Number | 490-16226-1-ND - Cut Tape (CT) 490-16226-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2B3SA331KN3AT02F |
Description | CAP CER 330PF 250V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA331KN3AT02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43100 € | 4,31 € |
| 50 | 0,33060 € | 16,53 € |
| 100 | 0,29960 € | 29,96 € |
| 500 | 0,24742 € | 123,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22468 € | 224,68 € |
| 2.000 | 0,21179 € | 423,58 € |
| 3.000 | 0,20533 € | 615,99 € |
| 5.000 | 0,19818 € | 990,90 € |
| 7.000 | 0,19399 € | 1.357,93 € |
| 10.000 | 0,18997 € | 1.899,70 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

