Parametric Equivalent
Parametric Equivalent

DE2B3SA331KJ3BT02F | |
|---|---|
DigiKey Part Number | 490-DE2B3SA331KJ3BT02F-ND |
Manufacturer | |
Manufacturer Product Number | DE2B3SA331KJ3BT02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA331KJ3BT02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE2B3SA331KA3BT02F | Murata Electronics | 0 | 490-DE2B3SA331KA3BT02F-ND | 0,28812 € | Parametric Equivalent |
| DE2B3SA331KN3AT02F | Murata Electronics | 740 | 490-16226-1-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25234 € | 126,17 € |
| Unit Price without VAT: | 0,25234 € |
|---|---|
| Unit Price with VAT: | 0,30028 € |


