220 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2B3SA221KN2AT01F

DigiKey Part Number
490-DE2B3SA221KN2AT01FTR-ND - Tape & Reel (TR)
490-DE2B3SA221KN2AT01FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DE2B3SA221KN2AT01F
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2B3SA221KN2AT01F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Safety Series X1Y2
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.236" Dia (6.00mm)
Tolerance
±10%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42200 €4,22 €
500,32380 €16,19 €
1000,29340 €29,34 €
5000,24208 €121,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,21205 €318,07 €
3.0000,20072 €602,16 €
4.5000,19506 €877,77 €
7.5000,18878 €1.415,85 €
10.5000,18510 €1.943,55 €
15.0000,18157 €2.723,55 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €