
DE2B3SA151KN3AY02F | |
|---|---|
DigiKey Part Number | 490-16222-1-ND - Cut Tape (CT) 490-16222-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2B3SA151KN3AY02F |
Description | CAP CER 150PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA151KN3AY02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,35860 € | 17,93 € |
| 100 | 0,32570 € | 32,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,24781 € | 223,03 € |
| 1.800 | 0,23364 € | 420,55 € |
| 2.700 | 0,22654 € | 611,66 € |
| 4.500 | 0,21867 € | 984,01 € |
| 6.300 | 0,21407 € | 1.348,64 € |
| 9.000 | 0,20964 € | 1.886,76 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

