100 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2B3SA101KN3AT02F

DigiKey Part Number
490-16217-1-ND - Cut Tape (CT)
490-16217-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE2B3SA101KN3AT02F
Description
CAP CER 100PF 250V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2B3SA101KN3AT02F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Safety Series X1Y2
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.236" Dia (6.00mm)
Tolerance
±10%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE2B3SA101KN3AY02FMurata Electronics1.814490-16219-1-ND0,67000 €Upgrade
DE2B3SA101KA3BT02FMurata Electronics368490-DE2B3SA101KA3BT02F-ND0,76000 €Parametric Equivalent
In-Stock: 343
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41600 €4,16 €
500,31900 €15,95 €
1000,28910 €28,91 €
5000,23842 €119,21 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,21639 €216,39 €
2.0000,20388 €407,76 €
3.0000,19761 €592,83 €
5.0000,19066 €953,30 €
7.0000,18660 €1.306,20 €
10.0000,18270 €1.827,00 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €