
DE2B3SA101KN2AT01F | |
|---|---|
DigiKey Part Number | 490-DE2B3SA101KN2AT01FTR-ND - Tape & Reel (TR) 490-DE2B3SA101KN2AT01FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DE2B3SA101KN2AT01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA101KN2AT01F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41600 € | 4,16 € |
| 50 | 0,31900 € | 15,95 € |
| 100 | 0,28910 € | 28,91 € |
| 500 | 0,23842 € | 119,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20877 € | 313,16 € |
| 3.000 | 0,19761 € | 592,83 € |
| 4.500 | 0,19202 € | 864,09 € |
| 7.500 | 0,18582 € | 1.393,65 € |
| 10.500 | 0,18219 € | 1.912,99 € |
| 15.000 | 0,17871 € | 2.680,65 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

