100 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2B3SA101KN2AT01F

DigiKey Part Number
490-DE2B3SA101KN2AT01FTR-ND - Tape & Reel (TR)
490-DE2B3SA101KN2AT01FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DE2B3SA101KN2AT01F
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2B3SA101KN2AT01F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Safety Series X1Y2
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.236" Dia (6.00mm)
Tolerance
±10%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.316
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41600 €4,16 €
500,31900 €15,95 €
1000,28910 €28,91 €
5000,23842 €119,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,20877 €313,16 €
3.0000,19761 €592,83 €
4.5000,19202 €864,09 €
7.5000,18582 €1.393,65 €
10.5000,18219 €1.912,99 €
15.0000,17871 €2.680,65 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €