Direct

DE2B3KY331KA3BU02F | |
|---|---|
DigiKey Part Number | 490-9440-ND |
Manufacturer | |
Manufacturer Product Number | DE2B3KY331KA3BU02F |
Description | CAP CER 330PF 300VAC RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3KY331KA3BU02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE2B3SA331KA3BX02F | Murata Electronics | 0 | 490-DE2B3SA331KA3BX02F-ND | 0,11762 € | Direct |


