
DE21XSA470KN3AX02F | |
|---|---|
DigiKey Part Number | 490-16212-1-ND - Cut Tape (CT) 490-16212-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE21XSA470KN3AX02F |
Description | CAP CER 47PF 300V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 300VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE21XSA470KN3AX02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE21XSA470KN3AY02F | Murata Electronics | 892 | 490-16213-1-ND | 0,69000 € | Upgrade |
| DE21XSA470KJ3BX02F | Murata Electronics | 480 | 490-DE21XSA470KJ3BX02F-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,19580 € | 9,79 € |
| 100 | 0,17550 € | 17,55 € |
| 500 | 0,14118 € | 70,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12687 € | 126,87 € |
| 2.000 | 0,11840 € | 236,80 € |
| 3.000 | 0,11416 € | 342,48 € |
| 5.000 | 0,10947 € | 547,35 € |
| 7.000 | 0,10672 € | 747,04 € |
| 10.000 | 0,10408 € | 1.040,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

