47 pF ±10% 300VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE21XSA470KN3AX02F

DigiKey Part Number
490-16212-1-ND - Cut Tape (CT)
490-16212-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE21XSA470KN3AX02F
Description
CAP CER 47PF 300V SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 pF ±10% 300VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE21XSA470KN3AX02F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Safety Series X1Y2
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±10%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE21XSA470KN3AY02FMurata Electronics892490-16213-1-ND0,69000 €Upgrade
DE21XSA470KJ3BX02FMurata Electronics480490-DE21XSA470KJ3BX02F-ND0,41000 €Parametric Equivalent
In-Stock: 919
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26200 €2,62 €
500,19580 €9,79 €
1000,17550 €17,55 €
5000,14118 €70,59 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,12687 €126,87 €
2.0000,11840 €236,80 €
3.0000,11416 €342,48 €
5.0000,10947 €547,35 €
7.0000,10672 €747,04 €
10.0000,10408 €1.040,80 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €