DE21XSA470KJ3BT02F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,30276 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.536
Unit Price: 0,79000 €
Datasheet
47 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE21XSA470KJ3BT02F

DigiKey Part Number
490-DE21XSA470KJ3BT02F-ND
Manufacturer
Manufacturer Product Number
DE21XSA470KJ3BT02F
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE21XSA470KJ3BT02F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Safety Series X1Y2
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±10%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE21XSA470KA3BT02FMurata Electronics0490-DE21XSA470KA3BT02F-ND0,30276 €Parametric Equivalent
DE21XSA470KN3AT02FMurata Electronics1.536490-16211-1-ND0,79000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,13438 €67,19 €
Manufacturers Standard Package
Unit Price without VAT:0,13438 €
Unit Price with VAT:0,15991 €