
DE21XSA220KN3AX02F | |
|---|---|
DigiKey Part Number | 490-16206-1-ND - Cut Tape (CT) 490-16206-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE21XSA220KN3AX02F |
Description | CAP CER 22PF 300V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 300VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE21XSA220KN3AX02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44100 € | 4,41 € |
| 50 | 0,33860 € | 16,93 € |
| 100 | 0,30710 € | 30,71 € |
| 500 | 0,25386 € | 126,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23062 € | 230,62 € |
| 2.000 | 0,21747 € | 434,94 € |
| 3.000 | 0,21088 € | 632,64 € |
| 5.000 | 0,20358 € | 1.017,90 € |
| 7.000 | 0,19931 € | 1.395,17 € |
| 10.000 | 0,19521 € | 1.952,10 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

