10 pF ±10% 300VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE21XSA100KN3AX02F

DigiKey Part Number
490-16200-1-ND - Cut Tape (CT)
490-16200-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE21XSA100KN3AX02F
Description
CAP CER 10PF 300V SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 pF ±10% 300VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE21XSA100KN3AX02F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Safety Series X1Y2
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±10%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42000 €4,20 €
500,32160 €16,08 €
1000,29140 €29,14 €
5000,24032 €120,16 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,21812 €218,12 €
2.0000,20551 €411,02 €
3.0000,19919 €597,57 €
5.0000,19219 €960,95 €
7.0000,18810 €1.316,70 €
10.0000,18416 €1.841,60 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €