Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

DE21XSA100KN3AT02F | |
|---|---|
DigiKey Part Number | 490-16199-1-ND - Cut Tape (CT) 490-16199-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE21XSA100KN3AT02F |
Description | CAP CER 10PF 250V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE21XSA100KN3AT02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE21XSA100KN3AX02F | Murata Electronics | 940 | 490-16200-1-ND | 0,66000 € | Upgrade |
| DE21XSA100KN3AY02F | Murata Electronics | 0 | 490-16201-3-ND | 0,14966 € | Upgrade |
| DE21XSA100KA3BT02F | Murata Electronics | 0 | 490-DE21XSA100KA3BT02F-ND | 0,19780 € | Parametric Equivalent |
| DE21XSA100KJ3BT02F | Murata Electronics | 0 | 490-DE21XSA100KJ3BT02F-ND | 0,18158 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15996 € | 159,96 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |



