
DE1E3RB472MN4AR01F | |
|---|---|
DigiKey Part Number | 490-17659-1-ND - Cut Tape (CT) 490-17659-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RB472MN4AR01F |
Description | CAP CER 4700PF 500VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RB472MN4AR01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.551" Dia (14.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,90000 € | 9,00 € |
| 50 | 0,71760 € | 35,88 € |
| 100 | 0,66120 € | 66,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54968 € | 274,84 € |
| 1.000 | 0,52101 € | 521,01 € |
| 1.500 | 0,50665 € | 759,98 € |
| 2.500 | 0,49074 € | 1.226,85 € |
| 3.500 | 0,48144 € | 1.685,04 € |
| 5.000 | 0,47249 € | 2.362,45 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

