3300 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1E3RB332MN4AR01F

DigiKey Part Number
490-17658-1-ND - Cut Tape (CT)
490-17658-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1E3RB332MN4AR01F
Description
CAP CER 3300PF 500VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1E3RB332MN4AR01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,80500 €8,05 €
500,63780 €31,89 €
1000,58610 €58,61 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,48462 €242,31 €
1.0000,45841 €458,41 €
1.5000,44529 €667,94 €
2.5000,43074 €1.076,85 €
3.5000,42224 €1.477,84 €
5.0000,41406 €2.070,30 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €