
DE1E3RB222MN4AR01F | |
|---|---|
DigiKey Part Number | 490-17657-1-ND - Cut Tape (CT) 490-17657-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RB222MN4AR01F |
Description | CAP CER 2200PF 500VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RB222MN4AR01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.433" Dia (11.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1E3RB222MJ4BR01F | Murata Electronics | 171 | DE1E3RB222MJ4BR01F-ND | 0,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72600 € | 7,26 € |
| 50 | 0,57240 € | 28,62 € |
| 100 | 0,52510 € | 52,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43218 € | 216,09 € |
| 1.000 | 0,40810 € | 408,10 € |
| 1.500 | 0,39603 € | 594,04 € |
| 2.500 | 0,38266 € | 956,65 € |
| 3.500 | 0,37485 € | 1.311,98 € |
| 5.000 | 0,36733 € | 1.836,65 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

