2200 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc
DE1xxRBxxxKA4BR01F

DE1E3RB222MA4BR01F

DigiKey Part Number
DE1E3RB222MA4BR01F-ND
Manufacturer
Manufacturer Product Number
DE1E3RB222MA4BR01F
Description
CAP CER 2200PF 500V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1E3RB222MA4BR01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,69700 €6,97 €
500,54880 €27,44 €
1000,50320 €50,32 €
5000,42602 €213,01 €
1.0000,40214 €402,14 €
2.5000,37694 €942,35 €
5.0000,36175 €1.808,75 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €