
DE1E3RA472MN4AN01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA472MN4AN01FCT-ND - Cut Tape (CT) 490-DE1E3RA472MN4AN01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA472MN4AN01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA472MN4AN01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.472" Dia (12.00mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1E3RA472MA4BN01F | Murata Electronics | 5.686 | 490-DE1E3RA472MA4BN01F-ND | 1,06000 € | Parametric Equivalent |
| DE1E3RA472MJ4BN01F | Murata Electronics | 747 | 490-DE1E3RA472MJ4BN01F-ND | 1,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71300 € | 7,13 € |
| 50 | 0,56200 € | 28,10 € |
| 100 | 0,51530 € | 51,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,41725 € | 250,35 € |
| 1.200 | 0,39473 € | 473,68 € |
| 1.800 | 0,38344 € | 690,19 € |
| 3.000 | 0,37095 € | 1.112,85 € |
| 4.200 | 0,36364 € | 1.527,29 € |
| 6.000 | 0,35661 € | 2.139,66 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

