
DE1E3RA472MN4AN01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA472MN4AN01FCT-ND - Cut Tape (CT) 490-DE1E3RA472MN4AN01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA472MN4AN01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA472MN4AN01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72200 € | 7,22 € |
| 50 | 0,56900 € | 28,45 € |
| 100 | 0,52180 € | 52,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,42250 € | 253,50 € |
| 1.200 | 0,39969 € | 479,63 € |
| 1.800 | 0,38827 € | 698,89 € |
| 3.000 | 0,37562 € | 1.126,86 € |
| 4.200 | 0,36822 € | 1.546,52 € |
| 6.000 | 0,36110 € | 2.166,60 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

