
DE1E3RA472MN4AH01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA472MN4AH01FCT-ND - Cut Tape (CT) 490-DE1E3RA472MN4AH01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA472MN4AH01F |
Description | CAP CER 4700PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71000 € | 7,10 € |
| 50 | 0,55880 € | 27,94 € |
| 100 | 0,51220 € | 51,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,41443 € | 248,66 € |
| 1.200 | 0,39195 € | 470,34 € |
| 1.800 | 0,38069 € | 685,24 € |
| 3.000 | 0,36821 € | 1.104,63 € |
| 4.200 | 0,36091 € | 1.515,82 € |
| 6.000 | 0,35389 € | 2.123,34 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

