
DE1E3RA472MJ4BQ01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA472MJ4BQ01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RA472MJ4BQ01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 500V Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA472MJ4BQ01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.551" Dia (14.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58480 € | 146,20 € |
| Unit Price without VAT: | 0,58480 € |
|---|---|
| Unit Price with VAT: | 0,69591 € |

